Vishay 400V 500mA, Silicon Junction Diode, 2-Pin DO-213AA GL34G-E3/98

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-1173
Mfr. Part No.:
GL34G-E3/98
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-213AA

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.5µs

Diameter

1.676mm

Peak Non-Repetitive Forward Surge Current

10A

The Vishay GL34 series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication. It has superectifier structure for high reliability condition and used patented glass-plastic encapsulation technique.

Operating junction and storage temperature range -65 to +175°C
Ideal for automated placement