Vishay 600 V 8 A Diode Switching 2-Pin TO-220
- RS Stock No.:
- 700-1167
- Mfr. Part No.:
- FES8JT-E3/45
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 555 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.498 | £2.49 |
*price indicative
- RS Stock No.:
- 700-1167
- Mfr. Part No.:
- FES8JT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | FES8xT | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.54mm | |
| Height | 15.32mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series FES8xT | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 10.54mm | ||
Height 15.32mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 8 A Diode Switching 2-Pin TO-220 FES8JT-E3/45
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220 FES16JT-E3/45
- Vishay Switching Diode 16 A, 2-Pin 600 V TO-220F
- Vishay 600 V 3 A Diode Switching 2-Pin DO-214AA
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- Vishay 600 V 6 A Diode Switching 2-Pin P600
- Vishay 600 V 1.5 A Diode Switching 2-Pin DO-214AC
