Vishay 200V 500mA, Silicon Junction Diode, 2-Pin DO-213AA GL34D-E3/83
- RS Stock No.:
- 700-1164
- Mfr. Part No.:
- GL34D-E3/83
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 700-1164
- Mfr. Part No.:
- GL34D-E3/83
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-213AA | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 1.5µs | |
| Diameter | 1.676mm | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-213AA | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 1.5µs | ||
Diameter 1.676mm | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
- GL34A thru GL34J Surface Mount Glass Passivated Junction Rectifier Data Sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
