Vishay 400 V 3 A Diode Switching 2-Pin DO-214AA
- RS Stock No.:
- 700-1154P
- Mfr. Part No.:
- ES3G-E3/57T
- Brand:
- Vishay
Subtotal 20 units (supplied on a continuous strip)*
£12.92
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,020 unit(s), ready to ship
Units | Per unit |
|---|---|
| 20 + | £0.646 |
*price indicative
- RS Stock No.:
- 700-1154P
- Mfr. Part No.:
- ES3G-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | ES3G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Height | 2.42mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series ES3G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Height 2.42mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
