Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied as a tape)*

£21.60

(exc. VAT)

£25.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.216
500 - 990£0.213
1000 - 2490£0.211
2500 +£0.208

*price indicative

Packaging Options:
RS Stock No.:
700-0993P
Mfr. Part No.:
SSB44-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

SSB44

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

490mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

10ns

Length

4.7mm

Standards/Approvals

No

Automotive Standard

No

High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy