Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T

Subtotal (1 pack of 20 units)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 60 unit(s) shipping from 20 April 2026
  • Plus 80 unit(s) shipping from 20 April 2026
  • Final 12,160 unit(s) shipping from 27 April 2026
Units
Per unit
Per Pack*
20 +£0.214£4.28

*price indicative

Packaging Options:
RS Stock No.:
700-0981
Distrelec Article No.:
304-44-285
Mfr. Part No.:
SSA33L-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

SSA33L

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

0.45V

Maximum Operating Temperature

150°C

Length

4.6mm

Standards/Approvals

No

Automotive Standard

No

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links