Vishay 30 V 8 A Diode Schottky 2-Pin DO-214AA SL43-E3/57T
- RS Stock No.:
- 700-0943
- Distrelec Article No.:
- 304-44-272
- Mfr. Part No.:
- SL43-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£8.82
(exc. VAT)
£10.585
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 6,085 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.764 | £8.82 |
*price indicative
- RS Stock No.:
- 700-0943
- Distrelec Article No.:
- 304-44-272
- Mfr. Part No.:
- SL43-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SL43 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 0.47V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SL43 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 0.47V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 2.62mm | ||
Length 7.11mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA SL42-E3/57T
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA SL44-E3/57T
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AA SS32-E3/57T
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA SS36-E3/57T
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA S3A-E3/57T
