Vishay 40V 1A, Schottky Diode, 2-Pin DO-213AB SGL41-40-E3/96

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-0925
Mfr. Part No.:
SGL41-40-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A