Vishay 60 V 1 A Diode Schottky 2-Pin DO-204AL SB160-E3/54

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£19.45

(exc. VAT)

£23.35

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 750 left, ready to ship
  • Plus 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.389£19.45
500 - 1200£0.379£18.95
1250 - 2450£0.368£18.40
2500 - 4950£0.359£17.95
5000 +£0.35£17.50

*price indicative

Packaging Options:
RS Stock No.:
700-0909
Mfr. Part No.:
SB160-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

SB160

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

0.65V

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

150°C

Length

5.21mm

Height

2.7mm

Standards/Approvals

No

Automotive Standard

No

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy