Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 700-0874
- Distrelec Article No.:
- 304-44-160
- Mfr. Part No.:
- MBR1645-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£8.10
(exc. VAT)
£9.70
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship
- Plus 10 left, shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.62 | £8.10 |
| 50 - 245 | £1.264 | £6.32 |
| 250 - 495 | £1.13 | £5.65 |
| 500 - 1245 | £1.09 | £5.45 |
| 1250 + | £1.062 | £5.31 |
*price indicative
- RS Stock No.:
- 700-0874
- Distrelec Article No.:
- 304-44-160
- Mfr. Part No.:
- MBR1645-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 0.75V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 0.75V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Height 9.02mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBR1645-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBRF1645-E3/45
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220
