Vishay 100 V 300 A Diode Schottky 3-Pin TO-244

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£40.51

(exc. VAT)

£48.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£40.51
2 - 4£39.29
5 - 9£38.08
10 - 24£36.05
25 +£34.03

*price indicative

RS Stock No.:
651-8658
Mfr. Part No.:
VS-303CNQ100PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Diode

Package Type

TO-244

Maximum Continuous Forward Current If

300A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

VS

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

22kA

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

4.5mA

Maximum Forward Voltage Vf

0.75V

Maximum Operating Temperature

175°C

Height

17.5mm

Standards/Approvals

No

Length

93mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy