Vishay 600 V 2 A Diode Fast Recovery 2-Pin DO-214AA MURS160-E3/52T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 6,630 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.562£5.62
100 - 490£0.42£4.20
500 - 990£0.388£3.88
1000 - 2490£0.366£3.66
2500 +£0.247£2.47

*price indicative

Packaging Options:
RS Stock No.:
651-7914
Distrelec Article No.:
304-43-168
Mfr. Part No.:
MURS160-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Peak Reverse Current Ir

150μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.25V

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

175°C

Height

2.24mm

Standards/Approvals

No

Length

4.57mm

Automotive Standard

AEC-Q101

Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy