Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB FEP16JT-E3/45
- RS Stock No.:
- 638-8485
- Mfr. Part No.:
- FEP16JT-E3/45
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.20
(exc. VAT)
£3.85
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.64 | £3.20 |
*price indicative
- RS Stock No.:
- 638-8485
- Mfr. Part No.:
- FEP16JT-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Ultrafast Plastic Rectifier | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Series | FEP16xT | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 10.54mm | |
| Height | 8.89mm | |
| Standards/Approvals | RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Ultrafast Plastic Rectifier | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Series FEP16xT | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 10.54mm | ||
Height 8.89mm | ||
Standards/Approvals RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin TO-220AB
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK FESB16DT-E3/81
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYQ28EF-200-E3/45
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 200 V 10 A Ultrafast Rectifier General Purpose 3-Pin TO-220F
- Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD 1N5403-E3/54
