Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/61T

Subtotal (1 pack of 5 units)*

£0.57

(exc. VAT)

£0.685

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 270 unit(s) ready to ship from another location
  • Plus 22,550 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.114£0.57

*price indicative

Packaging Options:
RS Stock No.:
638-7937
Distrelec Article No.:
304-43-196
Mfr. Part No.:
SS16-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

2.09mm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

No

Vishay SS12-SS16 SMD Schottky Barrier Rectifiers


The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.

Features:

Over-voltage protection guard ring

Low forward voltage drop

Low power losses

High efficiency

What are they used for?

SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

What is their operating temperature range?

-65°C to +150°C

Versions Available:

SS12 - 20V

SS13 - 30V

SS14 - 40V

SS15 - 50V

SS16 - 60V

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy