Vishay 600 V 4 A Diode General Purpose 2-Pin DO-214AB MURS360-E3/57T
- RS Stock No.:
- 631-0987
- Distrelec Article No.:
- 304-43-169
- Mfr. Part No.:
- MURS360-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£1.72
(exc. VAT)
£2.06
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 22 June 2026
- Final 6,360 unit(s) shipping from 29 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.172 | £1.72 |
*price indicative
- RS Stock No.:
- 631-0987
- Distrelec Article No.:
- 304-43-169
- Mfr. Part No.:
- MURS360-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Height | 2.42mm | |
| Standards/Approvals | J-STD-020C, RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Height 2.42mm | ||
Standards/Approvals J-STD-020C, RoHS 2002/95/EC, UL 94V-0, WEEE 2002/96/EC | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 4 A Diode General Purpose 2-Pin DO-214AB
- Vishay 600 V 3 A Diode Switching 2-Pin DO-214AA S3J-E3/57T
- Vishay 600 V 3 A Diode Switching 2-Pin DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL 1N4937-E3/54
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600 P600J-E3/54
