Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL RGP02-16E-E3/54
- RS Stock No.:
- 629-8758
- Mfr. Part No.:
- RGP02-16E-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 5 left, ready to ship
- Final 13,550 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.152 | £0.76 |
*price indicative
- RS Stock No.:
- 629-8758
- Mfr. Part No.:
- RGP02-16E-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Diode Configuration | Single | |
| Series | RGP02-16E | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.8V | |
| Peak Reverse Recovery Time trr | 300ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Diode Configuration Single | ||
Series RGP02-16E | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.8V | ||
Peak Reverse Recovery Time trr 300ns | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Height 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL GP10Y-E3/54
- Vishay 2 kV 500 mA Diode High Voltage 2-Pin DO-204AL
- Vishay 2 kV 500 mA Diode High Voltage 2-Pin DO-204AL RGP02-20E-E3/54
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
