Vishay 1200V 500mA, Silicon Junction Diode, 2-Pin DO-204AL RGP02-12E-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
629-8742
Mfr. Part No.:
RGP02-12E-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

20A

Priced to Clear

Yes