Vishay 2000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-20-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
629-8663
Mfr. Part No.:
GP02-20-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Single

Rectifier Type

High Voltage

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

15A