Vishay 60 V 16 A Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 629-6730P
- Mfr. Part No.:
- MBR1660-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
£10.60
(exc. VAT)
£12.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 49 | £1.06 |
| 50 - 99 | £1.02 |
| 100 - 249 | £1.00 |
| 250 + | £0.99 |
*price indicative
- RS Stock No.:
- 629-6730P
- Mfr. Part No.:
- MBR1660-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.75V | |
| Maximum Operating Temperature | 150°C | |
| Height | 8.89mm | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.75V | ||
Maximum Operating Temperature 150°C | ||
Height 8.89mm | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
