Vishay 150V 2A, Silicon Junction Diode, 2-Pin DO-15 SBYV27-150-E3/54
- RS Stock No.:
- 629-5232
- Mfr. Part No.:
- SBYV27-150-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.45 | £2.25 |
| 50 - 120 | £0.40 | £2.00 |
| 125 - 245 | £0.382 | £1.91 |
| 250 - 495 | £0.362 | £1.81 |
| 500 + | £0.322 | £1.61 |
*price indicative
- RS Stock No.:
- 629-5232
- Mfr. Part No.:
- SBYV27-150-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.07V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 15ns | |
| Diameter | 3.6mm | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.07V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 15ns | ||
Diameter 3.6mm | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
