Vishay 600V 1.5A, Silicon Junction Diode, 2-Pin DO-214AA S2J-E3/52T

Stock information currently inaccessible
RS Stock No.:
629-1432
Mfr. Part No.:
S2J-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

50A