Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- RS Stock No.:
- 629-1123P
- Mfr. Part No.:
- GF1M-E3/67A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£33.40
(exc. VAT)
£40.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15,970 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 - 490 | £0.334 |
| 500 - 990 | £0.257 |
| 1000 - 2490 | £0.201 |
| 2500 + | £0.178 |
*price indicative
- RS Stock No.:
- 629-1123P
- Mfr. Part No.:
- GF1M-E3/67A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | GF1M | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.74mm | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series GF1M | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Height 2.74mm | ||
Length 4.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
