Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- RS Stock No.:
- 629-0502P
- Mfr. Part No.:
- GF1J-E3/67A
- Brand:
- Vishay
Subtotal 100 units (supplied on a continuous strip)*
£33.10
(exc. VAT)
£39.70
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,330 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 - 490 | £0.331 |
| 500 - 990 | £0.255 |
| 1000 - 2490 | £0.20 |
| 2500 + | £0.152 |
*price indicative
- RS Stock No.:
- 629-0502P
- Mfr. Part No.:
- GF1J-E3/67A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | GF1 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS, JESD 201 Class 1A/Class 2, JESD 22-B102, J-STD-002, UL 94 V-0 | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series GF1 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 4.75mm | ||
Standards/Approvals RoHS, JESD 201 Class 1A/Class 2, JESD 22-B102, J-STD-002, UL 94 V-0 | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
