Vishay 100 V 1 A Rectifier & Schottky Diode Recovery 2-Pin DO-214BA

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£26.70

(exc. VAT)

£32.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,320 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.267
500 - 990£0.236
1000 - 2490£0.219
2500 +£0.19

*price indicative

Packaging Options:
RS Stock No.:
629-0423P
Mfr. Part No.:
GF1B-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-214BA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

GF1B

Diode Configuration

Single

Rectifier Type

Recovery

Pin Count

2

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

2μs

Height

2.74mm

Length

4.75mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

RoHS Status: Exempt

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy