Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 543-2531P
- Mfr. Part No.:
- VS-15MQ040-M3/5AT
- Brand:
- Vishay
Subtotal 10 units (supplied on a continuous strip)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
FREE delivery for orders over £60.00
- Final 23,680 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 + | £0.206 |
*price indicative
- RS Stock No.:
- 543-2531P
- Mfr. Part No.:
- VS-15MQ040-M3/5AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | Schottky Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 1.88mm | |
| Standards/Approvals | MSL Level 1 per J-STD-020, Lead (Pb) Free, Halogen Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2.1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series Schottky Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 1.88mm | ||
Standards/Approvals MSL Level 1 per J-STD-020, Lead (Pb) Free, Halogen Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
