Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ100-M3/5AT
- RS Stock No.:
- 543-2525
- Mfr. Part No.:
- VS-10MQ100-M3/5AT
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£0.55
(exc. VAT)
£0.66
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 1,740 left, ready to ship
- Plus 10 left, ready to ship from another location
- Final 39,440 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.055 | £0.55 |
*price indicative
- RS Stock No.:
- 543-2525
- Mfr. Part No.:
- VS-10MQ100-M3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard No | ||
Vishay High Performance Schottky Rectifier, VS-10MQ100-M3
DESCRIPTION
The VS-10MQ100-M3 surface mount Schottky rectifier has
been designed for applications requiring low forward drop
and very small foot prints on PC boards. Typical
applications are in disk drives, switching power supplies,
converters, freewheeling diodes, battery charging, and
reverse battery protection.
FEATURES
• Low forward voltage drop
• Guard ring for enhanced ruggedness and long
term reliability
• Small foot print, surface mountable
• High frequency operation
• Meets MSL level 1, per J-STD-020, LF maximum Peak
of 260 °C
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ040-M3/5AT
- Vishay 60 V 1.5 A Diode Schottky 2-Pin DO-214AC VS-10MQ060-M3/5AT
- Vishay 40 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 60V 1.5A 2-Pin DO-214AC VS-10MQ060-M3/5AT
- Vishay 40 V 2.1 A Diode Schottky 2-Pin DO-214AC VS-15MQ040-M3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC VS-MBRA140-M3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
