Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ060-M3/9AT

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£28.70

(exc. VAT)

£34.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,560 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 245£0.574
250 - 495£0.532
500 - 1245£0.494
1250 +£0.396

*price indicative

Packaging Options:
RS Stock No.:
543-1639P
Mfr. Part No.:
VS-30BQ060-M3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

VSX

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Peak Non-Repetitive Forward Surge Current Ifsm

1.2kA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

520mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

7.11mm

Automotive Standard

No

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy