Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB
- RS Stock No.:
- 543-1588P
- Mfr. Part No.:
- VS-30BQ100-M3/9AT
- Brand:
- Vishay
Subtotal 5 units (supplied on a continuous strip)*
£4.21
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £60.00
- Final 29,975 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £0.842 |
*price indicative
- RS Stock No.:
- 543-1588P
- Mfr. Part No.:
- VS-30BQ100-M3/9AT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Peak Reverse Current Ir | 0.5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC, JEDEC JS709A, MSL1 (J-STD-020) | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Peak Reverse Current Ir 0.5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC, JEDEC JS709A, MSL1 (J-STD-020) | ||
Length 7.11mm | ||
Height 2.42mm | ||
Automotive Standard No | ||
