Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ040-M3/9AT
- RS Stock No.:
- 543-1572
- Distrelec Article No.:
- 304-43-213
- Mfr. Part No.:
- VS-30BQ040-M3/9AT
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 175 unit(s) shipping from 01 June 2026
- Final 19,050 unit(s) shipping from 08 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.322 | £1.61 |
*price indicative
- RS Stock No.:
- 543-1572
- Distrelec Article No.:
- 304-43-213
- Mfr. Part No.:
- VS-30BQ040-M3/9AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | VSX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2kA | |
| Maximum Forward Voltage Vf | 0.46V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series VSX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2kA | ||
Maximum Forward Voltage Vf 0.46V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA VS-MBRS340-M3/9AT
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ060-M3/9AT
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AA VSSC520S-M3/9AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ040-M3/5BT
