Vishay 80V 16A, Dual Schottky Diode, 3-Pin TO-220AB VS-16CTQ080-M3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
541-0941
Mfr. Part No.:
VS-16CTQ080-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

850A