Vishay 200V 40A, Silicon Junction Diode, 2-Pin TO-247AC VS-40EPF02-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
436-0750
Mfr. Part No.:
VS-40EPF02-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

180ns

Peak Non-Repetitive Forward Surge Current

475A

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy