Vishay 2000V 480A, Rectifier Diode, 2-Pin DO-9 VS-SD400N20PC

Stock information currently inaccessible
RS Stock No.:
395-9135
Mfr. Part No.:
VS-SD400N20PC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-9

Maximum Continuous Forward Current

480A

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.62V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

8.6kA