Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab
- RS Stock No.:
- 395-3985
- Mfr. Part No.:
- VS-80EBU02
- Brand:
- Vishay
Subtotal (1 unit)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 48 left, ready to ship
- Final 700 unit(s) shipping from 03 July 2026
Units | Per unit |
|---|---|
| 1 + | £3.43 |
*price indicative
- RS Stock No.:
- 395-3985
- Mfr. Part No.:
- VS-80EBU02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ultrafast Soft Recovery Diode | |
| Mount Type | Panel | |
| Package Type | PowerTab | |
| Maximum Continuous Forward Current If | 80A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 80EBU02 | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Maximum Forward Voltage Vf | 1.13V | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Standards/Approvals | JEDEC-JESD47 | |
| Length | 15.9mm | |
| Height | 4.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ultrafast Soft Recovery Diode | ||
Mount Type Panel | ||
Package Type PowerTab | ||
Maximum Continuous Forward Current If 80A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 80EBU02 | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Maximum Forward Voltage Vf 1.13V | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Standards/Approvals JEDEC-JESD47 | ||
Length 15.9mm | ||
Height 4.95mm | ||
Automotive Standard No | ||
Non Compliant
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 80 A Ultrafast Soft Recovery Diode Recovery 2-Pin PowerTab VS-80EBU02
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
- Vishay 400 V 80 A Diode Switching 2-Pin PowerTab
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
