Vishay 1 kV 30 A Diode Switching 2-Pin TO-247
- RS Stock No.:
- 357-3977
- Mfr. Part No.:
- VS-30EPF10-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 357-3977
- Mfr. Part No.:
- VS-30EPF10-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.41V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 450ns | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.41V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 450ns | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Automotive Standard No | ||
The Vishay VS-30EPF1 soft recovery rectifier series has been optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.
Glass passivated pellet chip junction
150 °C max. operating junction temperature
Low forward voltage drop and short reverse recovery time
Related links
- Vishay 1 kV 40 A Diode Switching 2-Pin TO-247
- Vishay 1 kV 40 A Diode Switching 2-Pin TO-247 VS-40EPF10-M3
- Vishay 1 kV 30 A Diode Switching 2-Pin TO-247 VS- 30EPF10PBF
- Vishay 1 kV 10 A Diode Soft Recovery 2-Pin TO-220
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 40 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPS12-M3
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPF12-M3
