Vishay 150 V 60 A Schottky Barrier Schottky 3-Pin TO-247AD 3L VX60M153PW-M3/P
- RS Stock No.:
- 244-9140
- Mfr. Part No.:
- VX60M153PW-M3/P
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£6.26
(exc. VAT)
£7.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,548 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £3.13 | £6.26 |
| 20 - 98 | £2.815 | £5.63 |
| 100 - 198 | £2.655 | £5.31 |
| 200 - 498 | £2.565 | £5.13 |
| 500 + | £2.505 | £5.01 |
*price indicative
- RS Stock No.:
- 244-9140
- Mfr. Part No.:
- VX60M153PW-M3/P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | VX | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.7V | |
| Peak Reverse Current Ir | 25mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 41.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series VX | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.7V | ||
Peak Reverse Current Ir 25mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 41.02mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Low forward voltage drop, low power losses
High efficiency operation
Trench MOS Schottky technology
RoHS compliant
Related links
- Vishay 150 V 60 A Schottky Barrier Schottky 3-Pin TO-247AD 3L
- Vishay 150 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L
- Vishay 150 V 80 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VX80153PWHM3/P
- Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15-M3/H
- Vishay 150 V 8 A Schottky Barrier Schottky SMPC
- Vishay 150 V 10 A Schottky Barrier Schottky DPAK
