Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX6006L-N3
- RS Stock No.:
- 244-9111
- Mfr. Part No.:
- VS-A5PX6006L-N3
- Brand:
- Vishay
Subtotal (1 pack of 2 units)*
£8.08
(exc. VAT)
£9.70
(inc. VAT)
FREE delivery for orders over £60.00
- 460 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.04 | £8.08 |
| 20 - 98 | £3.64 | £7.28 |
| 100 - 198 | £3.44 | £6.88 |
| 200 - 498 | £3.315 | £6.63 |
| 500 + | £3.23 | £6.46 |
*price indicative
- RS Stock No.:
- 244-9111
- Mfr. Part No.:
- VS-A5PX6006L-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 480A | |
| Peak Reverse Recovery Time trr | 26ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 41.02mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 480A | ||
Peak Reverse Recovery Time trr 26ns | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 41.02mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 75 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-E5PX7606L-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PX3006LHN3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PH3006LHN3
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L
