Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-A5PH6006LHN3
- RS Stock No.:
- 244-9103
- Mfr. Part No.:
- VS-A5PH6006LHN3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 244-9103
- Mfr. Part No.:
- VS-A5PH6006LHN3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 19.71mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 19.71mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's hyperfast rectifier provides unique combination of low conduction and low switching losses, and can be used in applications like soft switched, resonant converters, medium frequency hard switching converters etc.
Hyperfast and optimized Qrr
Optimized for high speed operation
175 °C maximum operating junction temperature
AEC-Q101 qualified meets JESD 201 class 1A whisker test
RoHS compliant
