Vishay 60 V 15 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V15PL63HM3/H
- RS Stock No.:
- 244-9011
- Mfr. Part No.:
- V15PL63HM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,020 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.557 | £5.57 |
| 100 - 240 | £0.501 | £5.01 |
| 250 - 490 | £0.473 | £4.73 |
| 500 - 990 | £0.457 | £4.57 |
| 1000 + | £0.445 | £4.45 |
*price indicative
- RS Stock No.:
- 244-9011
- Mfr. Part No.:
- V15PL63HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V15P | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.66V | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 35mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 130A | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.75mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V15P | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.66V | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 35mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 130A | ||
Maximum Operating Temperature 150°C | ||
Height 4.75mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.1 mm
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
RoHS compliant
Related links
- Vishay 60 V 15 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 12 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A)
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V20PL63HM3/H
- Vishay 60 V 8 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V8PL63HM3/H
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin SMPC (TO-277A) V10PL63HM3/H
