Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- RS Stock No.:
- 244-8990
- Mfr. Part No.:
- V10PWM10CHM3/I
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8990
- Mfr. Part No.:
- V10PWM10CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V10P | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 0.6V | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.72mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V10P | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 0.6V | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 6.72mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM10CHM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V20PWM10CHM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 200 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 20 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 60 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
