Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- RS Stock No.:
- 244-8981
- Mfr. Part No.:
- V10PW60CHM3/I
- Brand:
- Vishay
Subtotal (1 reel of 4500 units)*
£1,192.50
(exc. VAT)
£1,431.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | £0.265 | £1,192.50 |
*price indicative
- RS Stock No.:
- 244-8981
- Mfr. Part No.:
- V10PW60CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V10P | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.62V | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.32mm | |
| Standards/Approvals | RoHS | |
| Height | 9.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V10P | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.62V | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 6.32mm | ||
Standards/Approvals RoHS | ||
Height 9.4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW60CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 35 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM60CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin DPAK V20PWM63CHM3/I
