Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£42.80

(exc. VAT)

£51.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£0.856£42.80
100 - 200£0.77£38.50
250 - 450£0.728£36.40
500 - 1200£0.702£35.10
1250 +£0.685£34.25

*price indicative

RS Stock No.:
243-7138
Mfr. Part No.:
VS-ETH3106FP-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-220FP

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

FRED Pt

Diode Configuration

Single

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of switch mode power supplies and inverters (air conditioning, high-frequency welding, UPS, and motor drives) The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

Hyperfast soft recovery time

Low forward voltage drop

175 °C operating junction temperature

Low leakage current

Fully isolated package (VINS = 2500 VRMS)

True 2 pin package

Designed and qualified according to JEDEC®-JESD 47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy