Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
- RS Stock No.:
- 243-7129
- Mfr. Part No.:
- VS-CZH6106FP-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£26.75
(exc. VAT)
£32.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £5.35 | £26.75 |
| 25 - 45 | £4.818 | £24.09 |
| 50 - 120 | £4.552 | £22.76 |
| 125 - 245 | £4.386 | £21.93 |
| 250 + | £4.28 | £21.40 |
*price indicative
- RS Stock No.:
- 243-7129
- Mfr. Part No.:
- VS-CZH6106FP-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-3PF | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-3PF | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of switch mode power supplies and inverters (air conditioning, high frequency welding, UPS, and motor drives) The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Hyperfast soft recovery time
Low forward voltage drop
175 °C operating junction temperature
Low leakage current
Fully isolated package (VINS = 2500 VRMS)
Designed and qualified according to JEDEC®-JESD 47
Related links
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-AZH3106FP-M3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-220FP VS-ETH3106FP-N3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
