Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7126
Mfr. Part No.:
VS-AZH3106FP-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-3PF

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

FRED Pt

Diode Configuration

Common Anode

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.4V

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of switch mode power supplies and inverters (air conditioning, high frequency welding, UPS, and motor drives) The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

Hyperfast soft recovery time

Low forward voltage drop

175 °C operating junction temperature

Low leakage current

Fully isolated package (VINS = 2500 VRMS)

Designed and qualified according to JEDEC®-JESD 47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy