Vishay 150 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF515HM3/H
- RS Stock No.:
- 238-7518
- Mfr. Part No.:
- VSSAF515HM3/H
- Brand:
- Vishay
Subtotal (1 reel of 3500 units)*
£406.00
(exc. VAT)
£486.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.116 | £406.00 |
*price indicative
- RS Stock No.:
- 238-7518
- Mfr. Part No.:
- VSSAF515HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AC | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 0.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-221AC | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 0.95mm | ||
Automotive Standard No | ||
The Vishay surface-mount TMBS rectifier has very low profile that is typical height of 0.95 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and it is Ideal for automated placement. It can be use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF515HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AC VSSAF5M15HM3/H
- Vishay 200 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF522HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF510HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M12HM3/H
- Vishay 120 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF512HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5M10HM3/H
- Vishay 45 V 5 A Rectifier & Schottky Diode Schottky DO-221AC VSSAF5L45HM3_A/H
