Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
- RS Stock No.:
- 238-7484
- Mfr. Part No.:
- V35PWM10HM3/I
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.60
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,300 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.12 | £5.60 |
| 50 - 245 | £1.008 | £5.04 |
| 250 - 495 | £0.952 | £4.76 |
| 500 - 1245 | £0.918 | £4.59 |
| 1250 + | £0.896 | £4.48 |
*price indicative
- RS Stock No.:
- 238-7484
- Mfr. Part No.:
- V35PWM10HM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 35A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 0.8mA | |
| Maximum Forward Voltage Vf | 0.9V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 260A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, UL 94 V-0, AEC-Q101, JESD 201 Class 2 whisker test | |
| Length | 9.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 35A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 0.8mA | ||
Maximum Forward Voltage Vf 0.9V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 260A | ||
Maximum Operating Temperature 175°C | ||
Height 1.4mm | ||
Standards/Approvals RoHS, UL 94 V-0, AEC-Q101, JESD 201 Class 2 whisker test | ||
Length 9.4mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface-mount TMBS rectifier has very low profile that is typical height of 1.3 mm. It also meets MSL level 1, per J-STD-020, LF maximum Peak of 260 °C and is it Ideal for automated placement. It can be use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop
High efficiency operation
Low power losses
AEC-Q101 qualified available
Related links
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PWM10HM3/I
- Vishay 100 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW10HM3/I
- Vishay 60 V 35 A Rectifier & Schottky Diode Schottky DPAK V35PW60HM3/I
- Vishay 150 V 35 A Rectifier & Schottky Diode Schottky 3-Pin DPAK V35PW15HM3/I
- Vishay 200 V 35 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V35PW22HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10CHM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW10HM3/I
- Vishay 100 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM10HM3/I
