Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- RS Stock No.:
- 238-5718
- Mfr. Part No.:
- VS-E5TH1506THN3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£2.37
(exc. VAT)
£2.845
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 785 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.474 | £2.37 |
*price indicative
- RS Stock No.:
- 238-5718
- Mfr. Part No.:
- VS-E5TH1506THN3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD 2L | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 49ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD 2L | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 49ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers and it is AEC-Q101 qualified meets JESD 201 class 1A whisker test.
Hyperfast and optimized Qrr
Best in class forward voltage drop
Best in class switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
Polyimide passivation
Related links
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH1506THN3
- Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TX1506THN3
- Vishay 600 V 120 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX6006LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5TH3006THN3
- Vishay 600 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 2L VS-E5TX3006THN3
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-247AD 2L VS-30EPH06L-N3
