Vishay 600 V 150 A Rectifier & Schottky Diode General Purpose TO-247AD 2L VS-E5PX7506LHN3

Bulk discount available

Subtotal (1 tube of 25 units)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25£3.40£85.00
50 - 100£3.23£80.75
125 +£2.89£72.25

*price indicative

RS Stock No.:
238-5715
Mfr. Part No.:
VS-E5PX7506LHN3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-247AD 2L

Maximum Continuous Forward Current If

150A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Maximum Forward Voltage Vf

2.2V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

565A

Peak Reverse Current Ir

500μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay Hyperfast rectifier featuring a unique combination of low conduction and switching losses, this rectifier is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is specifically designed to improve efficiency of high speed LLC output rectification stages of EV / HEV on-board battery chargers and it is AEC-Q101 qualified meets JESD 201 class 1A whisker test.

Hyperfast and optimized Qrr

Best in class forward voltage drop

Best in class switching losses trade off

Optimized for high speed operation

175 °C maximum operating junction temperature

Polyimide passivation

Related links