Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR120M
- RS Stock No.:
- 238-4710
- Mfr. Part No.:
- VS-16FR120M
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 238-4710
- Mfr. Part No.:
- VS-16FR120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-4 | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.23V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 370A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Stud Anode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.23V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 370A | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Related links
- Vishay 400V 12A 2-Pin DO-4 VS-1N1204RA
- Vishay 1200V 150A 2-Pin DO-8 VS-150UR120D
- Vishay Diode 2-Pin DO-4 VS-12FR20
- onsemi 1200V 75A 2-Pin TO-247 RHRG75120
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR120M
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4 VS-25FR80M
