Vishay 100 V 5 A Diode Schottky 2-Pin DO-221AD

Subtotal (1 reel of 3500 units)*

£353.50

(exc. VAT)

£423.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,500 unit(s), ready to ship
Units
Per unit
Per Reel*
3500 +£0.101£353.50

*price indicative

RS Stock No.:
219-0395
Mfr. Part No.:
VSS8D5M10HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-221AD

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

VSS8D5M10

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

4mA

Maximum Forward Voltage Vf

0.62V

Maximum Operating Temperature

175°C

Height

2.7mm

Length

5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links