Vishay 60 V 3 A Schottky Barrier Schottky 2-Pin DO-221AD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-0393
Mfr. Part No.:
VSS8D3M6-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

DO-221AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

VSS8D3M12

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

0.47V

Peak Reverse Current Ir

6mA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

2.7mm

Length

5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy